text.skipToContent text.skipToNavigation

Manufacturer Part #

NZH6V2B,115

NZH Series 6.2 V 500 mW Surface Mount Single Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NZH6V2B,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 6.2V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
9,000
Factory Stock:Factory Stock:
0
Minimum Order:
36000
Multiple Of:
3000
Total
$1,180.80
USD
Quantity
Web Price
3,000
$0.0353
12,000
$0.0338
30,000
$0.0328
75,000
$0.0318
120,000+
$0.0305
Product Variant Information section