text.skipToContent text.skipToNavigation

Manufacturer Part #

PD3Z284C16-7

16 V 17.1 mA 500 mW 20 Ohm SMT Zener Diode - PowerDI 323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 16V
Power Dissipation: 500mW
Forward (Drive) Current: 17.1mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Package Style:  POWERDI-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Web Price
3,000
$0.195
6,000
$0.159
9,000
$0.158
12,000
$0.157
15,000+
$0.156
Product Variant Information section