text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ20B,115

PDZ20B Series 20 V ±2 % 400 mW Surface Mount Single Zener diode - SOD-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 20V
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
33,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$44.40
USD
Quantity
Web Price
3,000
$0.0148
12,000
$0.0123
30,000
$0.0121
75,000
$0.0119
120,000+
$0.0118
Product Variant Information section