text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZVTR36B

Zener Diodes 1000mW Pd SOD-128 PMDTM 36Vz(V) Min

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 36V to 40V
Power Dissipation: 1000mW
Reverse Current-Max: 10µA
Operating Temp Range: 150°C
Zener Current: 10mA
Configuration: Single
No of Terminals: 2
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$309.00
USD
Quantity
Web Price
3,000
$0.103
6,000
$0.0839
9,000
$0.0831
15,000+
$0.0821
Product Variant Information section