text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZVTR5.1B

ZENER DIODES .

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V to 5.7V
Power Dissipation: 1000mW
Reverse Current-Max: 20µA
Operating Temp Range: 150°C
Zener Current: 40mA
Configuration: Single
No of Terminals: 2
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$262.50
USD
Quantity
Web Price
3,000
$0.0875
6,000
$0.0725
9,000
$0.0718
15,000
$0.0711
30,000+
$0.07
Product Variant Information section