text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU10B2A,115

PZUxB Series 9.99 V ±2 % 490 mW Surface Mount Single Zener Diode - SOD-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 9.99V
Power Dissipation: 490mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 6.4mV/K
Capacitance: 110pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  1.8mm x W  1.35mm
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$168.00
USD
Quantity
Web Price
3,000
$0.056
9,000
$0.0231
30,000
$0.0206
60,000
$0.0192
120,000+
$0.018
Product Variant Information section