text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU5.1B2L,315

PZUxBL Series 250 mW 5.1 V 2 Terminal SMT Voltage Regulator Diode - SOD-882

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 0.3mV/K
Capacitance: 300pF
Configuration: Single
Height - Max: 0.5mm
Dimension: L  1.02mm x W  0.62mm
No of Terminals: 2
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$846.00
USD
Quantity
Web Price
10,000
$0.0349
20,000
$0.0284
30,000
$0.0282
40,000
$0.028
50,000+
$0.0279
Product Variant Information section