text.skipToContent text.skipToNavigation

Manufacturer Part #

RSA6.1J4T2R

RSA6.1J4 Series 7.2 V 1 uA 80 W SMT ESD Protection Diode - SC-75A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.1V
Power Dissipation: 80W
Forward Voltage: 1V
Reverse Current-Max: 1µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$952.00
USD
Quantity
Web Price
8,000
$0.119
16,000
$0.0964
24,000
$0.0955
32,000+
$0.0949
Product Variant Information section