text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ5942B-TP

SMAJ59XX Series 51 V 1.5 W Surface Mount Zener Diode - DO-214AC

Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 51V
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 70Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 58mA
Configuration: Single
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.38
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.38
50
$0.24
100
$0.22
500
$0.18
3,000+
$0.145