text.skipToContent text.skipToNavigation

Manufacturer Part #

TDZ11J,115

TDZxJ Series 11 V ±2% 500 mW Surface Mount Single Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 11V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
33000
Multiple Of:
3000
Total
$2,706.00
USD
Quantity
Web Price
3,000
$0.102
9,000
$0.0841
12,000
$0.0836
30,000
$0.082
45,000+
$0.0813
Product Variant Information section