text.skipToContent text.skipToNavigation

Manufacturer Part #

TDZ12J,115

TDZxJ Series 12 V ±2 % 500 mW Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 12V
Power Dissipation: 0.5W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 10mV/K
Capacitance: 105pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
30,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$281.70
USD
Quantity
Web Price
3,000
$0.0939
6,000
$0.0767
9,000
$0.076
15,000+
$0.0751
Product Variant Information section