text.skipToContent text.skipToNavigation

Manufacturer Part #

TDZ13J,115

TDZxJ Series 500 mW 13 V 2 Terminal SMT Voltage Regulator Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 13V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 11mV/K
Capacitance: 103pF
Configuration: Single
Height - Max: 0.8mm
Dimension: L  1.8mm x W  1.35mm
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
21,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$278.70
USD
Quantity
Web Price
3,000
$0.0929
6,000
$0.0759
9,000
$0.0752
15,000+
$0.0743
Product Variant Information section