text.skipToContent text.skipToNavigation

Manufacturer Part #

TDZ30J,115

TDZxJ Series 30 V ±2 % 500 mW Surface Mount Zener Diode - SOD-323F

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 30V
Power Dissipation: 0.5W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 40Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 29.4mV/K
Capacitance: 66pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
27,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$78.30
USD
Quantity
Web Price
3,000
$0.0261
9,000
$0.0219
15,000
$0.0216
60,000
$0.0211
90,000+
$0.0209
Product Variant Information section