text.skipToContent text.skipToNavigation

Manufacturer Part #

TDZ5V1J,115

TDZxJ Series 500 mW 5.1 V 2 Terminal SMT Voltage Regulator Diode - SOD-323F

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 1.2mV/K
Capacitance: 300pF
Configuration: Single
Height - Max: 0.8mm
Dimension: L  1.8mm x W  1.35mm
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$177.00
USD
Quantity
Web Price
3,000
$0.059
9,000
$0.0443
15,000
$0.0436
60,000
$0.0417
90,000+
$0.0412
Product Variant Information section