text.skipToContent text.skipToNavigation

Manufacturer Part #

TLZ5V6B-GS08

TLZ Series 500 mW 5.6 V 200 mA Small Signal Zener Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.6V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.05
USD
Quantity
Web Price
1
$0.0453
50
$0.0378
100
$0.0366
250
$0.0351
500+
$0.034
Product Variant Information section