text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMC22-GS08

TZM Series 500 mW 22 V 5 % Tolerance Small Signal Zener Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 22V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.75
USD
Quantity
Web Price
2,500
$0.0167
10,000
$0.0136
37,500
$0.0132
62,500
$0.013
125,000+
$0.0128
Product Variant Information section