
Manufacturer Part #
TZMC5V6-GS08
TZM Series 500 mW 6 V 5 % Tolerance Small Signal Zener Diode - SOD-80
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1905 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 5.6V |
Power Dissipation: | 500mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 0.1µA |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
31,775
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.196
50
$0.0923
100
$0.0808
250
$0.0677
500+
$0.0593
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount