text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMC5V6-GS18

TZM Series 500 mW 6 V 5 % Tolerance Small Signal Zener Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.6V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.00
USD
Quantity
Web Price
10,000
$0.0239
30,000
$0.0198
50,000
$0.0196
100,000
$0.0193
200,000+
$0.0191
Product Variant Information section