text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZLVTE-17120

UDZLV120 Series 120 V 200 mW Surface Mount Zener Diode - SOD-323FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 120V
Power Dissipation: 0.2W
Reverse Current-Max: 0.2µA
Configuration: Single
No of Terminals: 2
Package Style:  SC-90A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$553.50
USD
Quantity
Web Price
3,000
$0.0445
9,000
$0.0372
15,000
$0.0369
60,000
$0.0359
90,000+
$0.0356
Product Variant Information section