text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-1710B

UDZS10B Series 10 V 0.1 uA 200 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 10V
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$180.00
USD
Quantity
Web Price
3,000
$0.06
9,000
$0.0502
15,000
$0.0497
60,000
$0.0484
90,000+
$0.048
Product Variant Information section