text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-1711B

UDZS11B Series 11 V 0.1 uA 200 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 11V
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The UDZSTE-1711B is a Part of UDZS11B Series 11 V 0.1 µA Surface Mount Zener Diode. It has an Operating temperature ranging between -55 to 150°C and its available in SOD-323 Package.

Features:

  • Compact, 2-pin mini-mold type for high-density mounting(UMD2)
  • High reliability
  • Can be mounted automatically using chip mounter

Applications:

  • Constant Voltage Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$318.00
USD
Quantity
Web Price
3,000
$0.053
9,000
$0.0444
15,000
$0.0439
60,000
$0.0427
90,000+
$0.0424
Product Variant Information section