text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-1713B

UDZS13B Series 13 V 0.1 uA 200 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 13V
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$116.40
USD
Quantity
Web Price
3,000
$0.0388
9,000
$0.0326
30,000
$0.0318
60,000
$0.0314
120,000+
$0.031
Product Variant Information section