text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-173.6B

UDZS3.6B Series 3.6 V 10 uA 200 mW Surface Mount Zener Diode-SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZSTE-173.6B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Dimension: L  1.7mm x W  1.25mm
Working Voltage-Nom: 3.6V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$238.80
USD
Quantity
Unit Price
3,000
$0.0405
6,000
$0.0398
12,000
$0.0392
15,000
$0.039
45,000+
$0.0377
Product Variant Information section