text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-1733B

UDZSTE Series 33 V 200 mW Surface Mount Zener Diode - UMD-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZSTE-1733B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 33V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$109.50
USD
Quantity
Unit Price
3,000
$0.0365
9,000
$0.0355
12,000
$0.0353
30,000
$0.0345
45,000+
$0.0338
Product Variant Information section