
Manufacturer Part #
UDZSTE-1736B
UDZS36B Series 36 V 200 mW 0.1 uA Surface Mount Zener Diode - SOD-323
Product Specification Section
ROHM UDZSTE-1736B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UDZSTE-1736B - Technical Attributes
Attributes Table
Power Dissipation: | 200mW |
Reverse Current-Max: | 0.1µA |
Working Voltage-Nom: | 36V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The UDZSTE-1736B is a Part of UDZS36B Series 36 V 0.1 µA Surface Mount Zener Diode. It has an Operating temperature ranging between -55 to 150°C and its available in SOD-323 Package.
Features:
- Compact, 2-pin mini-mold type for high-density mounting(UMD2)
- High reliability
- Can be mounted automatically using chip mounter
Applications:
- Constant Voltage Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0405
6,000
$0.0398
12,000
$0.0392
15,000
$0.039
45,000+
$0.0377
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount