text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-174.7B

UDZS4.7B Series 4.7 V 2 uA 200 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZSTE-174.7B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 2µA
Working Voltage-Nom: 4.7V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The UDZSTE-174.7B is a Part of UDZS4.7B Series 4.7 V 2 µA Surface Mount Zener Diode. It has an Operating temperature ranging between -55 to 150°C and its available in SOD-323 Package.

Features:

  • Compact, 2-pin mini-mold type for high-density mounting(UMD2)
  • High reliability
  • Can be mounted automatically using chip mounter

Applications:

  • Constant Voltage Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$121.50
USD
Quantity
Unit Price
3,000
$0.0405
6,000
$0.0398
12,000
$0.0392
15,000
$0.039
45,000+
$0.0377
Product Variant Information section