text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-177.5B

UDZS7.5B Series 7.5 V 0.5 uA 200 mW Surface Mount Zener Diode-SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZSTE-177.5B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 7.5V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$121.50
USD
Quantity
Unit Price
3,000
$0.0405
6,000
$0.0398
12,000
$0.0392
15,000
$0.039
45,000+
$0.0377
Product Variant Information section