text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-178.2B

UDZS8.2B Series 8.2 V 0.5 uA 200 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 8.2V
Power Dissipation: 200mW
Reverse Current-Max: 0.5µA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$159.00
USD
Quantity
Web Price
3,000
$0.053
9,000
$0.0444
15,000
$0.0439
60,000
$0.0427
90,000+
$0.0424
Product Variant Information section