text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-179.1B

UDZS9.1B Series 9.1 V 0.5 uA 200 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZSTE-179.1B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 9.1V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The UDZSTE-179.1B is a Part of UDZS9.1B Series 9.1 V 0.5 µA Surface Mount Zener Diode available in SOD-323 Package. It has an Operating temperature ranging between -55 to 150°C.

Features:

  • Compact, 2-pin mini-mold type for high-density mounting(UMD2)
  • High reliability
  • Can be mounted automatically using chip mounter

Applications:

  • Constant Voltage Control

 View the UDZ Series of Zener Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$109.50
USD
Quantity
Unit Price
3,000
$0.0365
9,000
$0.0355
12,000
$0.0353
30,000
$0.0345
45,000+
$0.0338
Product Variant Information section