text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-1712B

Zener Diodes Diode Zener Sgl 11.99V 200mW

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 12V
Power Dissipation: 0.2W
Reverse Current-Max: 0.1µA
Impedance: 30Ω
Configuration: Single
No of Terminals: 2
Package Style:  SC-90A
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.07
USD
Quantity
Web Price
1
$0.0654
50
$0.0519
100
$0.0499
500
$0.0453
1,500+
$0.0425
Product Variant Information section