text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

UDZVTE-173.6B

Single 200 mW 3.6 V Surface Mount Zener Diode - SOD-323FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZVTE-173.6B - Technical Attributes
Attributes Table
Power Dissipation: 0.2W
Reverse Current-Max: 10µA
Impedance: 100Ω
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 2
Package Style:  SC-90A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$93.00
USD
Quantity
Web Price
3,000
$0.031
12,000
$0.0297
45,000
$0.0285
90,000
$0.0279
225,000+
$0.0265
Product Variant Information section