

Manufacturer Part #
UDZVTE-1730B
UDZV30B Series 200 mW 29.94 V 2 Terminal SMT Voltage Regulator Diode - SOD-323F
Product Specification Section
ROHM UDZVTE-1730B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UDZVTE-1730B - Technical Attributes
Attributes Table
Power Dissipation: | 200mW |
Reverse Current-Max: | 0.1µA |
Voltage Tolerance: | 2% |
Impedance: | 200Ω |
Operating Temp Range: | -55°C to +150°C |
Zener Current: | 5mA |
Configuration: | Single |
Height - Max: | 0.9mm |
Dimension: | L 1.8mm x W 1.35mm |
Working Voltage-Nom: | 29.94V |
No of Terminals: | 2 |
Package Style: | SOD-323F (SC-90) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000
$0.0166
12,000
$0.0159
45,000
$0.0153
90,000
$0.015
225,000+
$0.0142
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount