text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-176.2B

UDZVTE-6.2B Series 6.2 V 200 mW Surface Mount Zener Diode - UMD-2

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.2V
Power Dissipation: 200mW
Reverse Current-Max: 1µA
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Configuration: Single
No of Terminals: 2
Package Style:  SC-90A
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.07
USD
Quantity
Web Price
1
$0.0654
50
$0.0519
100
$0.0499
500
$0.0453
1,500+
$0.0425