text.skipToContent text.skipToNavigation

Manufacturer Part #

ZEN132V130A24LS

POLY ZEN 0.7 W 13.4 V 1.3 A Polymer Protected Zener Diode

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical. Raychem also offers a variety of other circuit protection devices including the Polyzen.

The Polyzen is an integrated component that combines the best features of a zener diode and resettable fuse to provide state of the art circuit protection. The ZEN132V130A24LS has a hold current of 1.3Amps and 24 volts.

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$2,655.00
USD
Quantity
Web Price
3,000+
$0.885
Product Variant Information section