text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4745A-GS18

ZM4745A Series 1 W 16 V 5 % Tolerance Zener Diode - MELF Glass Case

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 16V
Power Dissipation: 1W
Reverse Current-Max: 5µA
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.50
USD
Quantity
Web Price
5,000
$0.0853
10,000
$0.0693
15,000
$0.0686
20,000+
$0.0682
Product Variant Information section