text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4746A-GS18

ZM4746A Series 1 W 18 V 5 % Tolerance Zener Diode - MELF Glass Case

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 1W
Reverse Current-Max: 5µA
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,505
USA:
9,505
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Web Price
1
$0.36
50
$0.285
100
$0.275
500
$0.25
1,500+
$0.235