text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4747A-GS08

ZM4747A Series 20 V 5 uA 1 W Surface Mount Zener Diode - DO213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 20V
Power Dissipation: 1W
Reverse Current-Max: 5µA
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.25
USD
Quantity
Web Price
1
$0.25
50
$0.192
100
$0.183
250
$0.172
500+
$0.164