text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4748A-GS08

ZM4748A Series 1 W 22 V 5 % Tolerance Zener Diode - MELF Glass Case

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 22V
Power Dissipation: 1W
Reverse Current-Max: 5µA
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.80
USD
Quantity
Web Price
1,500
$0.0956
4,500
$0.0802
7,500
$0.0794
30,000
$0.0772
45,000+
$0.0765
Product Variant Information section