text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4752A-GS18

ZM4752A Series 1 W 33 V 5 % Tolerance Zener Diode - MELF Glass Case

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 33V
Power Dissipation: 1W
Reverse Current-Max: 5µA
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$758.00
USD
Quantity
Web Price
5,000
$0.0916
10,000
$0.0758
15,000
$0.0751
25,000
$0.0744
50,000+
$0.0733
Product Variant Information section