text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMM5228B-7

ZMM5228B-7 Series 500 mW 3.9 V 200 mA Surface Mount Zener Diode - MINI MELF

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.9V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Mounting Method: Surface Mount
Features & Applications

The ZMM5228B-7 is a part of ZMM5228B Series 500 mW 3.9 V 200 mA Surface Mount Zener Diode. It has an operating and storage temperature range of -65 °C to +150 °C and it is available in MINI MELF Package. 

Features:

  • 500 mW Power Dissipation
  • Outline Similar to JEDEC DO-213AA
  • Hemetic Glass Package
  • Lead Free Finish, RoHS Compliant

Applications:

  • Industrial
  • Consumer electronics

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
17500
Multiple Of:
2500
Total
$444.50
USD
Quantity
Web Price
2,500+
$0.0254
Product Variant Information section