text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMY18-GS08

ZMY Series 18 V 1 W Surface Mount Voltage Regulator Diode - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 1W
Reverse Current-Max: 0.5µA
Voltage Tolerance: 6%
Impedance: 11Ω
Operating Temp Range: -55°C to +175°C
Zener Current: 25mA
Voltage Temperature Coefficient: 1mV/K
Voltage Temperature Coefficient (°C): 1100µV/°C
Configuration: Single
Height - Max: 2.6mm
Dimension: L  5.2mm x D  2.6mm
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,536.00
USD
Quantity
Web Price
1,500
$0.155
4,500
$0.129
7,500
$0.128
15,000
$0.126
30,000+
$0.124
Product Variant Information section