text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMY18-GS08

ZMY Series 1 W 18 V Surface Mount Silicon planar Zener Diode - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ZMY18-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance:
Zener Current: 40mA
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Web Price
1,500
$0.107
4,500
$0.102
7,500
$0.10
22,500
$0.0964
37,500+
$0.093