text.skipToContent text.skipToNavigation

Manufacturer Part #

241KD14-C13

MOV Disc 14mm, 240V 4.5KA, 13mm Length, Bulk

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO 241KD14-C13 - Technical Attributes
Attributes Table
Capacitance: 830pF
Clamping Voltage-Max: 395V
Peak Output Current: 4.5kA
Rated Voltage: 200V
Varistor Voltage Range: 216V to 264V
Current Rating: 50A
Energy: 63J
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.08
USD
Quantity
Unit Price
400
$0.0702
1,600
$0.068
6,000
$0.0659
16,000
$0.0644
40,000+
$0.0621
Product Variant Information section