text.skipToContent text.skipToNavigation

Manufacturer Part #

B72205S110K101

B722 Series 14 V 11 Vrms 36 V Clamp 100 A 1750 pF StandarD Leaded Varistor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1750pF
Clamping Voltage-Max: 36V
Peak Output Current: 100A
Rated Voltage: 14|V
RMS Voltage-Max: 11V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$635.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.189
3,000
$0.13
5,000
$0.127
10,000
$0.123
20,000+
$0.119
Product Variant Information section