text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S141K101

B722 Series 180 V 140 Vrms 360 V Clamp 1200 A 230 pF StandarD Leaded Varistor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 230pF
Clamping Voltage-Max: 360V
Peak Output Current: 1200A
Rated Voltage: 180|V
RMS Voltage-Max: 140V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$560.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.144
300
$0.12
1,250
$0.115
3,000
$0.112
12,500+
$0.107
Product Variant Information section