text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S151K551

B722 Series 200 V 150 Vrms 395V Clamp 2500 A 430 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 430pF
Clamping Voltage-Max: 395V
Peak Output Current: 2500A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Web Price
1,500
$0.21
4,500
$0.174
6,000
$0.173
15,000
$0.17
22,500+
$0.168
Product Variant Information section