text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S1170K552

B722 Series 22 V 17 Vrms 53 V Clamp 1000 A 8200 pF Automotive Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 8200pF
Clamping Voltage-Max: 53V
Peak Output Current: 1000A
Rated Voltage: 22|V
RMS Voltage-Max: 17V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,880.00
USD
Quantity
Web Price
1,500
$0.60
3,000
$0.49
4,500
$0.485
6,000+
$0.48
Product Variant Information section