text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S2171K101

B722x AdvanceD Series 14mm Through Hole 270 V 6K A Varistor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 670pF
Rated Voltage: 225V
RMS Voltage-Max: 175V
Varistor Voltage Range: 243V to 297V
Current Rating: 10kA
Energy: 440J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$690.00
USD
Quantity
Web Price
500
$0.23
6,000
$0.187
9,000
$0.185
12,000+
$0.184
Product Variant Information section