text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500D160H60

CD Series 16 V 290 V Clamp 3 pF Surface Mount CeraDiodes High Speed Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72500D160H60 - Technical Attributes
Attributes Table
Capacitance: 3pF
Clamping Voltage-Max: 290V
Rated Voltage: 16|V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$866.40
USD
Quantity
Web Price
4,000
$0.0751
12,000
$0.0722
16,000
$0.0715
40,000
$0.0692
60,000+
$0.067
Product Variant Information section