text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500V250K60

CN Series 31 V 25 Vrms 1200 A 90 pF Surface Mount Ceramic Multilayer Varistor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 90pF
Peak Output Current: 1200A
Rated Voltage: 31|V
RMS Voltage-Max: 25V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,272.00
USD
Quantity
Web Price
4,000+
$0.106
Product Variant Information section